Molex 16 Way Male iGrid to 16 Way Wire to Board Cable, 100mm
- RS Stock No.:
- 297-007
- Mfr. Part No.:
- 2219561161
- Brand:
- Molex
Bulk discount available
Subtotal (1 unit)*
£1.46
(exc. VAT)
£1.75
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 49 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £1.46 |
| 10 - 24 | £1.35 |
| 25 + | £1.18 |
*price indicative
- RS Stock No.:
- 297-007
- Mfr. Part No.:
- 2219561161
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Connector 1 | iGrid | |
| Series | 221956 | |
| Series Number | 221956 | |
| Connector 1 Gender | Male | |
| Connector 1 Number of Contacts | 16 | |
| Connector 2 Number of Contacts | 16 | |
| Cable Length | 100mm | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Connector 1 iGrid | ||
Series 221956 | ||
Series Number 221956 | ||
Connector 1 Gender Male | ||
Connector 1 Number of Contacts 16 | ||
Connector 2 Number of Contacts 16 | ||
Cable Length 100mm | ||
- COO (Country of Origin):
- IN
The Molex iGrid-to-Pigtail Off-the-Shelf (OTS) Cable Assembly is engineered to provide reliable signal transmission in a compact design. With a length of 100.00mm and 16 circuits, this dual-row assembly ensures seamless integration into various electrical applications. Its robust construction features high-quality materials, making it suitable for demanding environments.
Integrates easily with various iGrid connectors for flexible application compatibility
Utilises crimp or compression termination for secure connections
Offers a wire insulation diameter suitable for various wiring standards
Backed by compliance with EU RoHS and REACH standards for environmental safety
Utilises crimp or compression termination for secure connections
Offers a wire insulation diameter suitable for various wiring standards
Backed by compliance with EU RoHS and REACH standards for environmental safety
Related links
- Molex 16 Way Male iGrid to 16 Way Male iGrid Wire to Board Cable, 100mm
- Molex 16 Way Male iGrid to 16 Way Male iGrid Wire to Board Cable, 600mm
- Molex 16 Way Male iGrid to 16 Way Male iGrid Wire to Board Cable, 150mm
- Molex 16 Way Male iGrid to 16 Way Male iGrid Wire to Board Cable, 300mm
- Molex 16 Way Male iGrid to 16 Way Wire to Board Cable, 600mm
- Molex 16 Way Male iGrid to 16 Way Wire to Board Cable, 300mm
- Molex 16 Way Male iGrid to 16 Way Wire to Board Cable, 150mm
- Molex 14 Way Male iGrid to 14 Way Male iGrid Wire to Board Cable, 100mm
