Molex 16 Way Male iGrid to 16 Way Male iGrid Wire to Board Cable, 150mm
- RS Stock No.:
- 296-943
- Mfr. Part No.:
- 2219551162
- Brand:
- Molex
Bulk discount available
Subtotal (1 unit)*
£6.16
(exc. VAT)
£7.39
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 50 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £6.16 |
| 10 + | £5.67 |
*price indicative
- RS Stock No.:
- 296-943
- Mfr. Part No.:
- 2219551162
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Connector 1 | iGrid | |
| Series | 221955 | |
| Connector 2 | iGrid | |
| Series Number | 221955 | |
| Connector 1 Gender | Male | |
| Connector 2 Gender | Male | |
| Connector 1 Number of Contacts | 16 | |
| Connector 2 Number of Contacts | 16 | |
| Cable Length | 150mm | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Connector 1 iGrid | ||
Series 221955 | ||
Connector 2 iGrid | ||
Series Number 221955 | ||
Connector 1 Gender Male | ||
Connector 2 Gender Male | ||
Connector 1 Number of Contacts 16 | ||
Connector 2 Number of Contacts 16 | ||
Cable Length 150mm | ||
- COO (Country of Origin):
- IN
The Molex iGrid-to-iGrid Off-the-Shelf (OTS) Cable Assembly is designed to meet high-performance requirements in demanding applications. Featuring a dual-row configuration with 16 circuits, this cable assembly ensures reliable signal transmission with a length of 150.00mm. Crafted from high-quality materials, it offers excellent durability and resilience, making it suitable for a range of industrial and commercial environments.
Constructed from copper alloy for improved conductivity
Adheres to compliance regulations, including EU RoHS
Lightweight yet sturdy, facilitating easier installation
Designed for compatibility with a range of header configurations
Adheres to compliance regulations, including EU RoHS
Lightweight yet sturdy, facilitating easier installation
Designed for compatibility with a range of header configurations
Related links
- Molex 16 Way Male iGrid to 16 Way Wire to Board Cable, 150mm
- Molex 16 Way Male iGrid to 16 Way Male iGrid Wire to Board Cable, 600mm
- Molex 16 Way Male iGrid to 16 Way Male iGrid Wire to Board Cable, 100mm
- Molex 16 Way Male iGrid to 16 Way Male iGrid Wire to Board Cable, 300mm
- Molex 16 Way Male iGrid to 16 Way Wire to Board Cable, 600mm
- Molex 16 Way Male iGrid to 16 Way Wire to Board Cable, 300mm
- Molex 16 Way Male iGrid to 16 Way Wire to Board Cable, 100mm
- Molex 14 Way Male iGrid to 14 Way Male iGrid Wire to Board Cable, 150mm
