Molex 16 Way Male iGrid to 16 Way Wire to Board Cable, 600mm
- RS Stock No.:
- 297-012
- Mfr. Part No.:
- 2219561164
- Brand:
- Molex
Bulk discount available
Subtotal (1 unit)*
£4.02
(exc. VAT)
£4.82
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 49 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £4.02 |
| 10 - 24 | £3.70 |
| 25 + | £3.25 |
*price indicative
- RS Stock No.:
- 297-012
- Mfr. Part No.:
- 2219561164
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Connector 1 | iGrid | |
| Series | 221956 | |
| Series Number | 221956 | |
| Connector 1 Gender | Male | |
| Connector 1 Number of Contacts | 16 | |
| Connector 2 Number of Contacts | 16 | |
| Cable Length | 600mm | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Connector 1 iGrid | ||
Series 221956 | ||
Series Number 221956 | ||
Connector 1 Gender Male | ||
Connector 1 Number of Contacts 16 | ||
Connector 2 Number of Contacts 16 | ||
Cable Length 600mm | ||
- COO (Country of Origin):
- IN
The Molex iGrid-to-Pigtail Off-the-Shelf (OTS) Cable Assembly is designed to seamlessly integrate into your applications, offering reliability and performance. With its dual-row configuration and a generous 600mm cable length, this assembly is engineered for versatility and ease of use in various wiring setups. It accommodates 16 circuits, making it suitable for complex signal transmission tasks while ensuring secure and robust connectivity.
Natural resin finish for improved durability and aesthetics
Meets stringent industry standards for reliability
Optimised for signal transmission and wire-to-board assemblies
Meets stringent industry standards for reliability
Optimised for signal transmission and wire-to-board assemblies
Related links
- Molex 16 Way Male iGrid to 16 Way Male iGrid Wire to Board Cable, 600mm
- Molex 16 Way Male iGrid to 16 Way Male iGrid Wire to Board Cable, 150mm
- Molex 16 Way Male iGrid to 16 Way Wire to Board Cable, 300mm
- Molex 16 Way Male iGrid to 16 Way Wire to Board Cable, 150mm
- Molex 16 Way Male iGrid to 16 Way Male iGrid Wire to Board Cable, 100mm
- Molex 16 Way Male iGrid to 16 Way Male iGrid Wire to Board Cable, 300mm
- Molex 16 Way Male iGrid to 16 Way Wire to Board Cable, 100mm
- Molex 14 Way Male iGrid to 14 Way Male iGrid Wire to Board Cable, 600mm
