Molex 10 Way Male iGrid to 10 Way Male iGrid Wire to Board Cable, 600mm

Bulk discount available

Subtotal (1 unit)*

£5.33

(exc. VAT)

£6.40

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 49 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£5.33
10 - 24£4.90
25 +£4.32

*price indicative

Packaging Options:
RS Stock No.:
296-929
Mfr. Part No.:
2219551104
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Connector 1

iGrid

Series

221955

Connector 2

iGrid

Series Number

221955

Connector 1 Gender

Male

Connector 2 Gender

Male

Connector 1 Number of Contacts

10

Connector 2 Number of Contacts

10

Cable Length

600mm

COO (Country of Origin):
IN
The Molex iGrid-to-iGrid Off-the-Shelf Cable Assembly offers an exceptional solution for connecting various electrical components with reliability and efficiency. Designed with dual-row configurations and a generous length of 600mm, this assembly ensures optimal performance in a multitude of applications.

Acts as a reliable solution for both signal and wire-to-board applications
Natural resin colour offers a discreet appearance within systems
Offers a lightweight design without compromising on strength
Meets EU RoHS compliance for environmentally friendly use

Related links