Molex 10 Way Male iGrid to 10 Way Male iGrid Wire to Board Cable, 100mm
- RS Stock No.:
- 296-925
- Mfr. Part No.:
- 2219551101
- Brand:
- Molex
Bulk discount available
Subtotal (1 unit)*
£3.76
(exc. VAT)
£4.51
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 10 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £3.76 |
| 10 - 24 | £3.46 |
| 25 + | £3.05 |
*price indicative
- RS Stock No.:
- 296-925
- Mfr. Part No.:
- 2219551101
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 221955 | |
| Connector 1 | iGrid | |
| Series Number | 221955 | |
| Connector 2 | iGrid | |
| Connector 1 Gender | Male | |
| Connector 2 Gender | Male | |
| Connector 1 Number of Contacts | 10 | |
| Connector 2 Number of Contacts | 10 | |
| Cable Length | 100mm | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 221955 | ||
Connector 1 iGrid | ||
Series Number 221955 | ||
Connector 2 iGrid | ||
Connector 1 Gender Male | ||
Connector 2 Gender Male | ||
Connector 1 Number of Contacts 10 | ||
Connector 2 Number of Contacts 10 | ||
Cable Length 100mm | ||
- COO (Country of Origin):
- IN
The Molex iGrid-to-iGrid Off-the-Shelf (OTS) cable assembly is engineered to meet the demands of modern connectivity solutions. Designed with dual row configurations and a length of 100.00mm, it accommodates up to 10 circuits, making it ideal for applications requiring efficient signal and power distribution. Constructed with high-quality materials, the assembly ensures durability and reliability in various environments.
Constructed with robust materials ensuring longevity in demanding applications
Lightweight structure facilitates easy handling and installation
Meets stringent industry compliance standards for quality assurance
Lightweight structure facilitates easy handling and installation
Meets stringent industry compliance standards for quality assurance
Related links
- Molex 10 Way Male iGrid Wire to Board Cable, 100mm
- Molex 10 Way Male iGrid to 10 Way Male iGrid Wire to Board Cable, 600mm
- Molex 10 Way Male iGrid to 10 Way Male iGrid Wire to Board Cable, 300mm
- Molex 10 Way Male iGrid to 10 Way Male iGrid Wire to Board Cable, 150mm
- Molex 10 Way Male iGrid to 10 Way Wire to Board Cable, 150mm
- Molex 10 Way Male iGrid to 10 Way Wire to Board Cable, 300mm
- Molex 10 Way Male iGrid to 10 Way Wire to Board Cable, 600mm
- Molex 12 Way Male iGrid to 12 Way Male iGrid Wire to Board Cable, 100mm
