Molex 10 Way Male iGrid Wire to Board Cable, 100mm
- RS Stock No.:
- 296-947
- Mfr. Part No.:
- 2219561101
- Brand:
- Molex
Bulk discount available
Subtotal (1 unit)*
£1.01
(exc. VAT)
£1.21
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 194 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £1.01 |
| 10 + | £0.93 |
*price indicative
- RS Stock No.:
- 296-947
- Mfr. Part No.:
- 2219561101
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 221956 | |
| Connector 1 | iGrid | |
| Series Number | 221956 | |
| Connector 1 Gender | Male | |
| Connector 1 Number of Contacts | 10 | |
| Cable Length | 100mm | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 221956 | ||
Connector 1 iGrid | ||
Series Number 221956 | ||
Connector 1 Gender Male | ||
Connector 1 Number of Contacts 10 | ||
Cable Length 100mm | ||
- COO (Country of Origin):
- IN
The Molex iGrid-to-Pigtail Off-the-Shelf cable assembly presents a reliable solution for signal transmission with its dual-row design. Measuring 100mm in length and featuring 10 circuits, it ensures optimal performance in various applications. The assembly is crafted with precision and designed for ease of integration, making it perfect for both industrial and consumer environments.
Maintains a compact design with a 2mm pitch for efficient space management
Complies with essential industry standards, ensuring reliable performance
Complies with essential industry standards, ensuring reliable performance
Related links
- Molex 10 Way Male iGrid to 10 Way Male iGrid Wire to Board Cable, 100mm
- Molex 10 Way Male iGrid to 10 Way Male iGrid Wire to Board Cable, 600mm
- Molex 10 Way Male iGrid to 10 Way Male iGrid Wire to Board Cable, 300mm
- Molex 10 Way Male iGrid to 10 Way Male iGrid Wire to Board Cable, 150mm
- Molex 10 Way Male iGrid to 10 Way Wire to Board Cable, 150mm
- Molex 10 Way Male iGrid to 10 Way Wire to Board Cable, 300mm
- Molex 14 Way Male iGrid to 14 Way Male iGrid Wire to Board Cable, 100mm
- Molex 12 Way Male iGrid to 12 Way Male iGrid Wire to Board Cable, 100mm
