Molex 10 Way Male iGrid to 10 Way Wire to Board Cable, 150mm
- RS Stock No.:
- 296-948
- Mfr. Part No.:
- 2219561102
- Brand:
- Molex
Bulk discount available
Subtotal (1 unit)*
£1.16
(exc. VAT)
£1.39
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 177 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 9 | £1.16 |
10 + | £1.07 |
*price indicative
- RS Stock No.:
- 296-948
- Mfr. Part No.:
- 2219561102
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Molex | |
Series | 221956 | |
Connector 1 | iGrid | |
Series Number | 221956 | |
Connector 1 Gender | Male | |
Connector 1 Number of Contacts | 10 | |
Connector 2 Number of Contacts | 10 | |
Cable Length | 150mm | |
Select all | ||
---|---|---|
Brand Molex | ||
Series 221956 | ||
Connector 1 iGrid | ||
Series Number 221956 | ||
Connector 1 Gender Male | ||
Connector 1 Number of Contacts 10 | ||
Connector 2 Number of Contacts 10 | ||
Cable Length 150mm | ||
- COO (Country of Origin):
- IN
The Molex iGrid-to-Pigtail Off-the-Shelf (OTS) Cable Assembly is engineered to deliver exceptional performance in demanding applications. This dynamic assembly features a dual-row configuration and a streamlined design, ensuring efficient signal transmission over a length of 150.00mm. Crafted with precision, it integrates seamlessly into various environments, providing a reliable connection for wire-to-board assemblies.
Natural resin colour promotes durability while blending in
High current and voltage ratings cater to demanding applications
Compatible with various iGrid headers, enhancing application integrability
High current and voltage ratings cater to demanding applications
Compatible with various iGrid headers, enhancing application integrability
Related links
- Molex 10 Way Male iGrid to 10 Way Male iGrid Wire to Board Cable, 150mm
- Molex 10 Way Male iGrid to 10 Way Male iGrid Wire to Board Cable, 300mm
- Molex 10 Way Male iGrid to 10 Way Male iGrid Wire to Board Cable, 600mm
- Molex 10 Way Male iGrid to 10 Way Male iGrid Wire to Board Cable, 100mm
- Molex 10 Way Male iGrid to 10 Way Wire to Board Cable, 300mm
- Molex 10 Way Male iGrid to 10 Way Wire to Board Cable, 600mm
- Molex 10 Way Male PicoBlade Unterminated Wire to Board Cable, 150mm
- Molex 10 Way Male Micro-Fit 3.0 to 10 Way Male Micro-Fit 3.0 Wire to Board Cable, 150mm