Molex 10 Way Male iGrid to 10 Way Male iGrid Wire to Board Cable, 300mm

Bulk discount available

Subtotal (1 unit)*

£4.41

(exc. VAT)

£5.29

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 50 unit(s) shipping from 19 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£4.41
10 +£4.06

*price indicative

Packaging Options:
RS Stock No.:
296-928
Mfr. Part No.:
2219551103
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Connector 1

iGrid

Series

221955

Series Number

221955

Connector 2

iGrid

Connector 1 Gender

Male

Connector 2 Gender

Male

Connector 1 Number of Contacts

10

Connector 2 Number of Contacts

10

Cable Length

300mm

COO (Country of Origin):
IN
The Molex iGrid-to-iGrid Off-the-Shelf (OTS) cable assembly is ingeniously designed for seamless connectivity across various applications. Featuring a dual-row configuration and a length of 300mm, this assembly not only ensures reliable data transmission but also upholds robust performance under maximum electrical load.

Multiple compatible connectors enhance flexibility for various applications
Lightweight design provides ease of use without compromising on strength
Facilitates crimp or compression terminations for versatile installation options
Engineered compliance with global standards for electronic components

Related links