Molex 10 Way Male iGrid to 10 Way Wire to Board Cable, 300mm
- RS Stock No.:
- 296-950
- Mfr. Part No.:
- 2219561103
- Brand:
- Molex
Bulk discount available
Subtotal (1 unit)*
£1.62
(exc. VAT)
£1.94
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 149 unit(s) shipping from 24 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £1.62 |
| 10 - 24 | £1.48 |
| 25 + | £1.31 |
*price indicative
- RS Stock No.:
- 296-950
- Mfr. Part No.:
- 2219561103
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Connector 1 | iGrid | |
| Series | 221956 | |
| Series Number | 221956 | |
| Connector 1 Gender | Male | |
| Connector 1 Number of Contacts | 10 | |
| Connector 2 Number of Contacts | 10 | |
| Cable Length | 300mm | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Connector 1 iGrid | ||
Series 221956 | ||
Series Number 221956 | ||
Connector 1 Gender Male | ||
Connector 1 Number of Contacts 10 | ||
Connector 2 Number of Contacts 10 | ||
Cable Length 300mm | ||
- COO (Country of Origin):
- IN
The Molex iGrid-to-Pigtail Off-the-Shelf (OTS) cable assembly is designed for reliable performance in complex applications. With a length of 300mm and ten circuits, it facilitates efficient signal transmission and connectivity, making it an essential solution for various electronic assemblies. The dual-row configuration ensures space-efficient connectivity, while its compatibility with multiple headers streamlines integration into existing systems.
Engineered to comply with EU RoHS regulations, promoting environmental safety
Utilises crimp or compression termination interface style for secure connections
Lightweight design contributes to overall efficiency in assemblies
Utilises crimp or compression termination interface style for secure connections
Lightweight design contributes to overall efficiency in assemblies
Related links
- Molex 10 Way Male iGrid to 10 Way Wire to Board Cable, 300mm
- Molex 10 Way Male iGrid to 10 Way Male iGrid Wire to Board Cable, 300mm
- Molex 10 Way Male iGrid to 10 Way Male iGrid Wire to Board Cable, 600mm
- Molex 10 Way Male iGrid to 10 Way Male iGrid Wire to Board Cable, 150mm
- Molex 10 Way Male iGrid to 10 Way Male iGrid Wire to Board Cable, 100mm
- Molex 10 Way Male iGrid to 10 Way Wire to Board Cable, 150mm
- Molex 10 Way Male iGrid to 10 Way Wire to Board Cable, 600mm
- Molex 10 Way Male iGrid Wire to Board Cable, 100mm
