TE Connectivity, RAST 5 IDC Connectors Housing Plug, 5mm Pitch, 8 Way, 1 Row

Subtotal (1 pack of 100 units)*

£165.18

(exc. VAT)

£198.22

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£165.18£1.652

*price indicative

RS Stock No.:
507-026
Mfr. Part No.:
2-928343-8
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

8

Number of Rows

1

Pitch

5mm

Series

RAST 5 IDC Connectors

COO (Country of Origin):
DE
The TE Connectivity housing receptacle is expertly designed for wire-to-wire connections, providing a highly efficient solution for various applications. This product is engineered with an 8-position configuration, featuring a 5 mm centerline pitch that ensures compatibility and ease of installation. The crimp termination method allows for reliable connections, making it ideal for power and signal applications. Crafted in sleek black, the housing not only meets aesthetic standards but also excels in function. It is built to withstand challenging operating conditions, with a temperature range that supports extreme environments. Ideal for numerous industrial settings, this product stands out in performance and durability.

Offers an 8-position design for versatile connectivity options
Features a black housing that complements diverse applications
Constructed from PA 6.6 material for enhanced durability
Utilizes a crimp termination method to ensure secure wire connections

Related links