TE Connectivity, RAST 5 Receptacle Connector Housing, 5mm Pitch, 2 Way, 1 Row
- RS Stock No.:
- 504-045
- Mfr. Part No.:
- 1-2178029-2
- Brand:
- TE Connectivity
Subtotal (1 pack of 650 units)*
£172.91
(exc. VAT)
£207.49
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £172.91 | £0.266 |
*price indicative
- RS Stock No.:
- 504-045
- Mfr. Part No.:
- 1-2178029-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 2 | |
| Number of Rows | 1 | |
| Pitch | 5mm | |
| Gender | Receptacle | |
| Series | RAST 5 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 2 | ||
Number of Rows 1 | ||
Pitch 5mm | ||
Gender Receptacle | ||
Series RAST 5 | ||
- COO (Country of Origin):
- US
The TE Connectivity housing receptacle offers a reliable solution for wire-to-wire connectivity, tailored for diverse applications. Designed with precision, it accommodates two positions with a 5 mm centreline and features a crimp termination for ease of use. The vibrant red colour adds visibility, ensuring quick identification in complex assemblies. The durable PA 66 material ensures longevity, making it suitable for demanding environments. Engineers can rely on this component for its mechanical attachment capabilities, including a locking latch for secure mating, enhancing overall reliability in circuits that require stable connections.
Designed for efficient power and signal connectivity in multiple applications
Crafted from robust PA 66 material to withstand harsh environmental conditions
Incorporates a crimp termination method, facilitating straightforward installation
Allows for easy mating with a dedicated latch for added security
Offers a compact design with a height of 25.5 mm, optimising space in your circuitry
Resilient against a wide operating temperature range of -40 to 105 °C
Complies with EU directives for environmental safety and sustainability
Compatible with a range of associated products, enhancing versatility
Crafted from robust PA 66 material to withstand harsh environmental conditions
Incorporates a crimp termination method, facilitating straightforward installation
Allows for easy mating with a dedicated latch for added security
Offers a compact design with a height of 25.5 mm, optimising space in your circuitry
Resilient against a wide operating temperature range of -40 to 105 °C
Complies with EU directives for environmental safety and sustainability
Compatible with a range of associated products, enhancing versatility
