TE Connectivity, RAST 5D Receptacle Connector Housing, 5mm Pitch, 5 Way, 1 Row

Subtotal (1 bag of 300 units)*

£167.32

(exc. VAT)

£200.78

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£167.32£0.558

*price indicative

RS Stock No.:
467-673
Mfr. Part No.:
2-2178029-5
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

5

Number of Rows

1

Pitch

5mm

Gender

Receptacle

Series

RAST 5D

Body Orientation

Straight

COO (Country of Origin):
CN
The TE Connectivity Housing receptacle offers a robust solution for wire-to-wire connectivity with five precision-engineered positions. Designed with a 5 mm centreline, it ensures reliable crimp termination for seamless integration within electrical systems. The sleek black design encapsulates advanced engineering, making it an ideal choice for various applications that demand reliable power and signal interchange. Whether used in industrial settings or automotive applications, this component embodies both durability and efficiency. Its low halogen composition and compliance with numerous directives highlight a commitment to environmental sustainability while maintaining high-performance standards.

Comprises five distinct positions for versatile connection capabilities
Utilises crimp termination for secure and efficient wire attachment
Constructed from PA 66 material, ensuring longevity and resilience
Operates effectively within a temperature range of -40°C to 105°C
Locking mating retention type guarantees stable connections during operation
Designed for easy installation as a cable mount solution
Low halogen levels promote adherence to environmental regulations
Fits seamlessly into the RAST 5D series, enhancing compatibility with related products

Related links