TE Connectivity, RAST Receptacle Connector Housing, 5mm Pitch, 9 Way, 1 Row
- RS Stock No.:
- 480-698
- Mfr. Part No.:
- 1703133-5
- Brand:
- TE Connectivity
Subtotal (1 bag of 250 units)*
£189.95
(exc. VAT)
£227.94
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £189.95 | £0.76 |
*price indicative
- RS Stock No.:
- 480-698
- Mfr. Part No.:
- 1703133-5
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 9 | |
| Number of Rows | 1 | |
| Pitch | 5mm | |
| Gender | Receptacle | |
| Series | RAST | |
| Body Orientation | Straight | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 9 | ||
Number of Rows 1 | ||
Pitch 5mm | ||
Gender Receptacle | ||
Series RAST | ||
Body Orientation Straight | ||
- COO (Country of Origin):
- IT
The TE Connectivity connector housing is expertly designed for optimal performance in power and signal applications. The 9-position wire-to-board housing provides seamless connectivity for various electronic devices, ensuring reliable interfacing in demanding environments. With an impressive operating temperature range from -40 to 105 °C, this product offers exceptional resilience against extreme conditions. The state-of-the-art insulation displacement termination method enhances assembly efficiency, while the secure board mount design facilitates straightforward installation, catering to both prototyping and mass production needs. Ideal for a range of applications, this housing not only meets high industry standards but also aligns with regulatory compliance requirements, reinforcing its suitability for multiple sectors.
Ergonomically designed for easy handling and installation
Optimised for use in power and signal circuit applications
Constructed from durable materials for extended lifespan
Features a natural colour finish for optimal visibility during installation
Includes locking latches to ensure secure cavity connections
Compatible with a broad range of connector contacts for versatile use
Offers high packaging quantities to meet various manufacturing demands
Meets stringent EU regulations for sustainability and safety
Optimised for use in power and signal circuit applications
Constructed from durable materials for extended lifespan
Features a natural colour finish for optimal visibility during installation
Includes locking latches to ensure secure cavity connections
Compatible with a broad range of connector contacts for versatile use
Offers high packaging quantities to meet various manufacturing demands
Meets stringent EU regulations for sustainability and safety
