TE Connectivity, RAST Receptacle Connector Housing, 5mm Pitch, 7 Way, 1 Row

Subtotal (1 bag of 300 units)*

£189.75

(exc. VAT)

£227.70

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£189.75£0.633

*price indicative

RS Stock No.:
480-697
Mfr. Part No.:
1703119-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

7

Number of Rows

1

Pitch

5mm

Gender

Receptacle

Series

RAST

Body Orientation

Straight

COO (Country of Origin):
IT
The TE Connectivity 7-position edge housing connector is designed to facilitate robust and efficient wire-to-board connections in various applications. Offering a reliable solution, it caters to power and signal circuits, ensuring optimal performance even in stringent conditions. The natural colour and high-quality PA 6.6 material further enhance its durability, while its compact design ensures it fits seamlessly into your existing systems. With a versatile operating temperature range, this product is well-suited for both industrial and automotive applications, making it a prime choice for engineers and designers seeking resilience and adaptability. The product's compatibility with multiple connector types adds to its appeal, streamlining the design process for cutting-edge electronic systems.

Manufactured from low halogen materials for enhanced safety
Designed with a locking latch for secure mating retention
Offers insulation displacement termination method for efficient connectivity
Configured with keying features to prevent incorrect mating
Accommodates a wide operating temperature range for diverse applications
Compatible with a variety of TE parts, ensuring flexibility in designs
Meets stringent industry standards for reliability and compliance
Available in bulk packaging to support high volume production needs

Related links