TE Connectivity, RAST Receptacle Connector Housing, 5mm Pitch, 6 Way, 1 Row
- RS Stock No.:
- 473-028
- Mfr. Part No.:
- 1703111-1
- Brand:
- TE Connectivity
Subtotal (1 bag of 350 units)*
£171.00
(exc. VAT)
£205.20
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £171.00 | £0.489 |
*price indicative
- RS Stock No.:
- 473-028
- Mfr. Part No.:
- 1703111-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 6 | |
| Number of Rows | 1 | |
| Pitch | 5mm | |
| Gender | Receptacle | |
| Series | RAST | |
| Body Orientation | Straight | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 6 | ||
Number of Rows 1 | ||
Pitch 5mm | ||
Gender Receptacle | ||
Series RAST | ||
Body Orientation Straight | ||
- COO (Country of Origin):
- IT
The TE Connectivity 6POS MT - EDGE HOUSING combines innovative design with superior functionality to meet the demanding needs of modern electronic applications. Crafted with a keen focus on both power and signal circuit applications, this housing provides a reliable solution in a compact form factor. Its natural colour and durable PA 6.6 material ensure that it not only performs exceptionally but also blends seamlessly into various designs. With a centreline pitch of 5 mm and a total of six positions, it offers remarkable versatility for different configurations. This product is expertly engineered to withstand extreme operating temperatures, making it suitable for various environments, while its compliance with multiple industry standards guarantees quality and safety. The unique locking latch mechanism enhances stability during use.
Designed for seamless wire-to-board connectivity
Low halogen content makes it environmentally friendly
Offers excellent mating retention for secure connections
Insulation displacement connection method simplifies assembly
Packaging designed to accommodate 1000 units caters to bulk needs
Engineered for a wide operating temperature range of -40 to 105 °C
Complies with EU directives, ensuring regulatory adherence
Versatile connector system suitable for diverse applications
Low halogen content makes it environmentally friendly
Offers excellent mating retention for secure connections
Insulation displacement connection method simplifies assembly
Packaging designed to accommodate 1000 units caters to bulk needs
Engineered for a wide operating temperature range of -40 to 105 °C
Complies with EU directives, ensuring regulatory adherence
Versatile connector system suitable for diverse applications
