TE Connectivity, Rast Receptacle Connector Housing, 5mm Pitch, 3 Way, 1 Row
- RS Stock No.:
- 482-363
- Mfr. Part No.:
- 521205-1
- Brand:
- TE Connectivity
Subtotal (1 pack of 300 units)*
£160.26
(exc. VAT)
£192.31
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £160.26 | £0.534 |
*price indicative
- RS Stock No.:
- 482-363
- Mfr. Part No.:
- 521205-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 3 | |
| Number of Rows | 1 | |
| Pitch | 5mm | |
| Gender | Receptacle | |
| Series | Rast | |
| Body Orientation | Straight | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 3 | ||
Number of Rows 1 | ||
Pitch 5mm | ||
Gender Receptacle | ||
Series Rast | ||
Body Orientation Straight | ||
- COO (Country of Origin):
- US
The TE Connectivity Housing receptacle for wire-to-board applications is designed with versatility and efficiency in mind. This component features a compact design, accommodating three positions with a 5 mm centreline distance. The crimping method ensures secure connections, making it an ideal choice for power and signal applications. With its vibrant blue colour and robust material construction, this housing is engineered for reliability in diverse environments, functioning effectively within an operating temperature range of -40 to 110 °C. The thoughtful design includes features such as latch mating retention and a nylon-based housing material, ensuring ease of use and long-lasting performance. Organisations seeking a dependable and compliant connector for their electronic applications will find this product meets stringent industry standards.
Designed for wire-to-board connections, enhancing system reliability
Compact and space-efficient with a three-position layout
Robust nylon housing provides durability and thermal resilience
Crimp termination method simplifies installation and ensures solid connectivity
Latch mechanism offers secure mating retention for reliable performance
Compliant with EU RoHS and ELV directives, ensuring environmental safety
Low halogen materials contribute to reduced environmental impact
Suitable for both power and signal applications, showcasing versatility
Compact and space-efficient with a three-position layout
Robust nylon housing provides durability and thermal resilience
Crimp termination method simplifies installation and ensures solid connectivity
Latch mechanism offers secure mating retention for reliable performance
Compliant with EU RoHS and ELV directives, ensuring environmental safety
Low halogen materials contribute to reduced environmental impact
Suitable for both power and signal applications, showcasing versatility
