TE Connectivity, RAST Receptacle Connector Housing, 5mm Pitch, 5 Way, 1 Row
- RS Stock No.:
- 480-696
- Mfr. Part No.:
- 1703104-1
- Brand:
- TE Connectivity
Subtotal (1 bag of 400 units)*
£171.78
(exc. VAT)
£206.14
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £171.78 | £0.429 |
*price indicative
- RS Stock No.:
- 480-696
- Mfr. Part No.:
- 1703104-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 5 | |
| Number of Rows | 1 | |
| Pitch | 5mm | |
| Gender | Receptacle | |
| Series | RAST | |
| Body Orientation | Straight | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 5 | ||
Number of Rows 1 | ||
Pitch 5mm | ||
Gender Receptacle | ||
Series RAST | ||
Body Orientation Straight | ||
- COO (Country of Origin):
- IT
The TE Connectivity housing receptacle is expertly engineered for wire-to-board connections, featuring five positions with a compact 5 mm centreline. Designed specifically for crimp applications, this robust connector ensures reliable signal and power transmission in a variety of settings. The natural colour of the housing allows for seamless integration into diverse environments, enhancing both functionality and aesthetics. Ideal for both commercial and industrial applications, this product offers exceptional versatility and performance. With a focus on quality and compliance with EU directives, users can trust in its durability and long-lasting service life. The connector's innovative design also facilitates lock retention, ensuring secure mating and optimal connection integrity, making it a dependable choice for power and signal applications.
Designed for easy crimp termination, simplifying assembly processes
Utilises PA 6.6 for enhanced strength and durability
Operates effectively within a broad temperature range, ensuring reliability across various environments
Supports payloads in both power and signal capacities for versatile applications
Offers compatibility with a range of connectors in the RAST 5 IDC series
Locks securely to maintain connection integrity during operation
Low halogen content supports environmental compliance and safety
Utilises PA 6.6 for enhanced strength and durability
Operates effectively within a broad temperature range, ensuring reliability across various environments
Supports payloads in both power and signal capacities for versatile applications
Offers compatibility with a range of connectors in the RAST 5 IDC series
Locks securely to maintain connection integrity during operation
Low halogen content supports environmental compliance and safety
