TE Connectivity, RAST 5 IDC Connectors Receptacle Connector Housing, 5mm Pitch, 4 Way, 1 Row

Subtotal (1 bag of 350 units)*

£179.39

(exc. VAT)

£215.27

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£179.39£0.513

*price indicative

RS Stock No.:
526-187
Mfr. Part No.:
1241981-4
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

4

Number of Rows

1

Pitch

5mm

Gender

Receptacle

Series

RAST 5 IDC Connectors

COO (Country of Origin):
IT
The TE Connectivity housing receptacle offers a robust solution for wire-to-wire connections, specifically designed for applications demanding reliability and versatility. This connector features a 4-position configuration and a 5 mm centreline, making it an ideal choice for various wire and cable power applications. The natural colour and durable PA 6 housing material ensure adaptability in numerous environmental conditions. With crimp termination technology, this product not only ensures secure connections but also simplifies the installation process. As part of the RAST 5 IDC Connectors series, it embodies a commitment to innovation, reliability, and performance tailored to meet industry standards, making it an excellent option for engineers and designers needing dependable connectivity solutions.

Designed for wire-to-wire applications, providing ultimate flexibility
Constructed from high-quality materials ensuring excellent durability
Crimp termination method simplifies the assembly and connection process
Compatible with a range of other TE products, enhancing system versatility
Offers a compact design, saving space in crowded interface environments
Rated for a wide operating temperature range for diverse usage conditions
Meets rigorous industry standards ensuring reliability and safety
Feature-rich housing ensures secure mating retention for reliable performance

Related links