TE Connectivity, RAST Receptacle Connector Housing, 5mm Pitch, 6 Way, 1 Row
- RS Stock No.:
- 475-058
- Mfr. Part No.:
- 1703111-2
- Brand:
- TE Connectivity
Subtotal (1 bag of 600 units)*
£180.38
(exc. VAT)
£216.46
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £180.38 | £0.301 |
*price indicative
- RS Stock No.:
- 475-058
- Mfr. Part No.:
- 1703111-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 6 | |
| Number of Rows | 1 | |
| Pitch | 5mm | |
| Gender | Receptacle | |
| Series | RAST | |
| Body Orientation | Straight | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 6 | ||
Number of Rows 1 | ||
Pitch 5mm | ||
Gender Receptacle | ||
Series RAST | ||
Body Orientation Straight | ||
- COO (Country of Origin):
- IT
The TE Connectivity 6POS MT - EDGE HOUSING serves as a robust and versatile housing solution designed for wire-to-board applications. Engineered to accommodate six positions with a 5 mm pitch, this housing is tailored for insulation displacement connectors, ensuring reliable connections with minimal installation effort. Its durable PA 6.6 material withstands the rigours of various environments, offering lasting performance. The grey housing not only provides an aesthetically pleasing finish but also enhances visibility and identification within complex assemblies. With integrated features for keying and polarised rib location, this product guarantees precise mating and secure retention, making it an excellent choice for manufacturers seeking dependable component connectivity in their designs.
Designed specifically for wire-to-board connectivity solutions
Ensures easy and efficient installation with insulation displacement termination
Provides keying features that prevent incorrect mating
Constructed from durable PA 6.6 material for enhanced resilience
Meets stringent UL 94V-2 flammability standards for safety
Accommodates a compact design with six positions in a single row
Reflects a grey colour to aid in proper identification during assembly
Supports high-volume production with packaging options for large quantities
Ensures easy and efficient installation with insulation displacement termination
Provides keying features that prevent incorrect mating
Constructed from durable PA 6.6 material for enhanced resilience
Meets stringent UL 94V-2 flammability standards for safety
Accommodates a compact design with six positions in a single row
Reflects a grey colour to aid in proper identification during assembly
Supports high-volume production with packaging options for large quantities
