TE Connectivity, RAST Housing Plug, 5mm Pitch, 3 Way, 1 Row
- RS Stock No.:
- 507-027
- Mfr. Part No.:
- 293008-1
- Brand:
- TE Connectivity
Subtotal (1 pack of 600 units)*
£236.80
(exc. VAT)
£284.16
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £236.80 | £0.395 |
*price indicative
- RS Stock No.:
- 507-027
- Mfr. Part No.:
- 293008-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 3 | |
| Number of Rows | 1 | |
| Pitch | 5mm | |
| Series | RAST | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 3 | ||
Number of Rows 1 | ||
Pitch 5mm | ||
Series RAST | ||
- COO (Country of Origin):
- CN
The TE Connectivity High-quality housing connector is designed for wire-to-wire applications, providing durability and reliability in various environments. The product boasts an impressive 3-position layout with a 5 mm centreline, making it ideal for compact installations. Its natural colour and robust design render it suitable for both power and signal configurations. Featuring a panel mount capability, this connector effortlessly meets the demands of diverse electronic applications while ensuring ease of integration. Its compliance with numerous international standards highlights its adherence to quality and safety regulations, ensuring peace of mind for users across different sectors. This connector not only marks a significant advancement in connector technology but also underscores the commitment to performance and functionality that users expect from industry leaders.
Offers a panel mount feature with robust latches for secure installation
Provides compatibility with a wide range of corresponding components for versatile applications
Ensures reliable connection thanks to its wire and cable termination capabilities
Simplifies integration with a straightforward user friendly design
Provides compatibility with a wide range of corresponding components for versatile applications
Ensures reliable connection thanks to its wire and cable termination capabilities
Simplifies integration with a straightforward user friendly design
