TE Connectivity, Rast Plug Connector Housing, 5mm Pitch, 8 Way, 1 Row

Subtotal (1 pack of 200 units)*

£170.68

(exc. VAT)

£204.82

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£170.68£0.853

*price indicative

RS Stock No.:
481-031
Mfr. Part No.:
5-1241967-8
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

8

Number of Rows

1

Pitch

5mm

Gender

Plug

Series

Rast

Body Orientation

Straight

COO (Country of Origin):
CN
The TE Connectivity housing connector is designed for optimal power management and efficiency in a compact form factor. Engineered with an 8 position capability, it seamlessly integrates into wire-to-wire applications, ensuring reliable connectivity with its 5 mm centreline design. The crimp termination method facilitates secure and straightforward installation, making it suitable for panel-mounted configurations. The natural colour finish not only complements a variety of environments but also aids in the easy identification of wiring setups. Ideal for power applications, this connector's robust construction meets stringent operating temperature ranges, providing consistent performance even under extreme conditions. Compatibility with a range of associated connectors and systems underscores its versatility in various electrical setups.

Designed for wire-to-wire connectivity that enhances electrical performance
Compact 8-position configuration maximises space utilisation
5 mm pitch ensures precise alignment and secure connections
Crimp termination method enables efficient installation
Natural colour provides visual clarity in wiring configurations
Panel mount capability adds to installation flexibility
Mating retention features enhance connection stability
Wide operating temperature range supports diverse applications
Complies with EU RoHS and other regulations for environmental safety

Related links