TE Connectivity, RAST 5 Receptacle PCB Header, 5mm Pitch, 4 Way, 1 Row
- RS Stock No.:
- 467-414
- Mfr. Part No.:
- 928343-4
- Brand:
- TE Connectivity
Subtotal (1 pack of 250 units)*
£173.44
(exc. VAT)
£208.13
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £173.44 | £0.694 |
*price indicative
- RS Stock No.:
- 467-414
- Mfr. Part No.:
- 928343-4
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 4 | |
| Number of Rows | 1 | |
| Pitch | 5mm | |
| Gender | Receptacle | |
| Series | RAST 5 | |
| Body Orientation | Straight | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 4 | ||
Number of Rows 1 | ||
Pitch 5mm | ||
Gender Receptacle | ||
Series RAST 5 | ||
Body Orientation Straight | ||
- COO (Country of Origin):
- IT
The TE Connectivity Connectors exemplify precision and versatility in wiring solutions. Designed for wire-to-wire applications, this housing receptacle seamlessly accommodates up to four positions with a 5 mm centreline. Crafted from high-quality materials, it ensures durability and reliability in varied operating conditions, supporting a temperature range from -55°C to 105°C. Its sophisticated crimp termination method enhances performance, while the natural colour offers a neutral aesthetic suitable for diverse projects. With the added advantage of mating retention and a reliable locking mechanism, this connector is essential for robust electrical interconnections, making it perfect for both industrial and consumer applications.
Utilises crimp termination for secure wire connections
Compatible with a range of other components for flexibility in design
Offers a lightweight and compact solution for wire-to-wire applications
Ensures high resistance to environmental factors for extended durability
Promotes easy assembly with user-friendly design and features
Maintains industry standards for safety and reliability in electrical applications
Compatible with a range of other components for flexibility in design
Offers a lightweight and compact solution for wire-to-wire applications
Ensures high resistance to environmental factors for extended durability
Promotes easy assembly with user-friendly design and features
Maintains industry standards for safety and reliability in electrical applications
Related links
- TE Connectivity 5mm Pitch 1 Row
- TE Connectivity 5mm Pitch 1 Row Vertical
- TE Connectivity 5mm Pitch 1 Row
- TE Connectivity 5mm Pitch 1 Row
- TE Connectivity 5mm Pitch 1 Row
- TE Connectivity 5mm Pitch 1 Row
- TE Connectivity RAST 5 Series Vertical Board PCB Header 5 mm Pitch Shrouded
- TE Connectivity, RAST 5 Automotive Connector Socket Natural 6 Way 928343-6
