TE Connectivity, RAST 5 Receptacle PCB Header, 5mm Pitch, 5 Way, 1 Row
- RS Stock No.:
- 470-006
- Mfr. Part No.:
- 928343-5
- Brand:
- TE Connectivity
Subtotal (1 pack of 250 units)*
£181.70
(exc. VAT)
£218.04
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £181.70 | £0.727 |
*price indicative
- RS Stock No.:
- 470-006
- Mfr. Part No.:
- 928343-5
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 5 | |
| Number of Rows | 1 | |
| Pitch | 5mm | |
| Gender | Receptacle | |
| Series | RAST 5 | |
| Body Orientation | Straight | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 5 | ||
Number of Rows 1 | ||
Pitch 5mm | ||
Gender Receptacle | ||
Series RAST 5 | ||
Body Orientation Straight | ||
- COO (Country of Origin):
- CN
The TE Connectivity Connectors embody precision and reliability in connection solutions for modern electronic applications. Designed as housing receptacles for wire-to-wire connections, these connectors are ideal for systems requiring robust performance in compact environments. With a 5-position configuration and a centreline of 5 mm, this product seamlessly accommodates a range of wiring needs while ensuring secure and efficient connections. The crimp termination method facilitates easy assembly, making them a practical choice for varied applications. Built to withstand challenging conditions, the connectors are compliant with industry standards, ensuring longevity and effective signal transmission. Their natural colour and compact form factor make them a versatile addition to your component inventory, allowing them to integrate effortlessly into existing designs.
Supports versatile wire-to-wire connections for streamlined designs
Features a compact housing design suitable for tight spaces
Utilises crimp termination for increased reliability during assembly
Manufactured from durable materials to withstand exposed environments
Offers a dependable locking mechanism for secure mating retention
Provides excellent insulation for improved safety and performance
Meets stringent industry standards for quality assurance
Helps streamline production processes with easy integration into various applications
Features a compact housing design suitable for tight spaces
Utilises crimp termination for increased reliability during assembly
Manufactured from durable materials to withstand exposed environments
Offers a dependable locking mechanism for secure mating retention
Provides excellent insulation for improved safety and performance
Meets stringent industry standards for quality assurance
Helps streamline production processes with easy integration into various applications
