TE Connectivity, BUCHANAN Housing Plug, 8mm Pitch, 6 Way, 1 Row

Subtotal (1 tray of 40 units)*

£176.41

(exc. VAT)

£211.69

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s)
Per Tray
Per unit*
1 +£176.41£4.41

*price indicative

RS Stock No.:
481-340
Mfr. Part No.:
2318582-6
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

6

Number of Rows

1

Pitch

8mm

Series

BUCHANAN

COO (Country of Origin):
TW
The TE Connectivity Premium quality PCB terminal block receptacle offers a reliable solution for wire-to-component connectivity. Engineered with precision and a smart 90° wire entry angle, it ensures optimal space utilisation and ease of installation in tight configurations. Designed for efficient performance with 6 positions on an 8 mm centreline, this component is part of the highly regarded Buchanan WireMate Two-Piece Poke-In Series, renowned for its durability and robust build. Its right-angle product orientation facilitates seamless integration into various applications, while the side stackable configuration enhances versatility when assembling multiple connections. This terminal block is compliant with industry standards, making it an ideal choice for power circuit applications, reinforcing its status as a dependable option for electronic projects that require both innovation and adherence to regulatory requirements.

Offers a compact design suitable for space constrained environments
Provides high current capacity to meet demanding electrical requirements
Features side wire entry for efficient assembly and improved wire accessibility
Constructed from materials that withstand a wide operating temperature range
Equipped for compliance with European environmental directives ensuring safety and reliability
Compatible with various two piece poke in connectors enhancing integration options

Related links