Molex, 35965 Plug Connector Housing, 8mm Pitch, 2 Way, 2 Row
- RS Stock No.:
- 684-345
- Mfr. Part No.:
- 35965-9223
- Brand:
- Molex
Subtotal (1 bag of 2000 units)*
£224.21
(exc. VAT)
£269.05
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 01 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £224.21 | £0.112 |
*price indicative
- RS Stock No.:
- 684-345
- Mfr. Part No.:
- 35965-9223
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 2 | |
| Number of Rows | 2 | |
| Pitch | 8mm | |
| Gender | Plug | |
| Series | 35965 | |
| Body Orientation | Straight | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 2 | ||
Number of Rows 2 | ||
Pitch 8mm | ||
Gender Plug | ||
Series 35965 | ||
Body Orientation Straight | ||
- COO (Country of Origin):
- KR
The Molex versablade multi-module hybrid plug housing is engineered for robust connectivity with its two-circuit design. This versatile housing provides a secure positive lock, ensuring reliable connections in demanding applications. With its vibrant yellow hue, this plug housing not only stands out visually but is also glow-wire capable, guaranteeing safety and visibility in low-light conditions. Constructed from high-quality PET/PC materials, it offers durability and flammability resistance to UL 94V-0 standards. Ideal for power and wire to wire applications, the versablade housing is a reliable choice for industries requiring efficient electrical interface solutions.
Two-circuit design for efficient connectivity
Positive lock mechanism enhances connection reliability
Glow-wire capable for enhanced safety in low-light situations
Constructed from durable PET/PC materials which ensuring longevity
UL 94V-0 flammability rating provides additional safety assurances
Engineered specifically for power and wire to wire applications
Yellow colour design allows for easy identification
Compatible with various mating parts for versatile use
Positive lock mechanism enhances connection reliability
Glow-wire capable for enhanced safety in low-light situations
Constructed from durable PET/PC materials which ensuring longevity
UL 94V-0 flammability rating provides additional safety assurances
Engineered specifically for power and wire to wire applications
Yellow colour design allows for easy identification
Compatible with various mating parts for versatile use
