Molex, 35181 Male Connector Housing, 8mm Pitch, 2 Way, 2 Row

Subtotal (1 bag of 600 units)*

£208.51

(exc. VAT)

£250.21

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£208.51£0.348

*price indicative

RS Stock No.:
684-090
Mfr. Part No.:
35181-0200
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

2

Number of Rows

2

Pitch

8mm

Gender

Male

Series

35181

Body Orientation

Straight

COO (Country of Origin):
KR
The Molex VersaBlade Multi-Module Hybrid Plug Housing designed for efficient and secure electrical connections, accommodating up to two circuits. Ideal for power and wire to wire applications, this product features a friction lock mechanism and a natural resin finish, ensuring durability and reliability even in challenging environments. It’s specifically engineered to provide a safe, polarised connection, thus reducing the risk of mismating. The product is compliant with various industry standards, making it a suitable choice for modern electronic assemblies.

Designed to accommodate two circuits for versatile applications
Friction lock mechanism enhances connection security
Constructed from durable PBT resin to withstand various conditions
Natural colour finish offers a subtle aesthetic suitable for any application
Polarised design prevents mismating which ensuring reliable connections
Compliant with EU RoHS and other industry regulations for environmental safety
Net weight of just 1.566g allows for efficient handling and installation

Related links