Molex, 35965 Plug Connector Housing, 8mm Pitch, 2 Way, 2 Row
- RS Stock No.:
- 684-344
- Mfr. Part No.:
- 35965-0210
- Brand:
- Molex
Subtotal (1 bag of 1000 units)*
£198.06
(exc. VAT)
£237.67
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 14 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £198.06 | £0.198 |
*price indicative
- RS Stock No.:
- 684-344
- Mfr. Part No.:
- 35965-0210
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 2 | |
| Number of Rows | 2 | |
| Pitch | 8mm | |
| Gender | Plug | |
| Series | 35965 | |
| Body Orientation | Straight | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 2 | ||
Number of Rows 2 | ||
Pitch 8mm | ||
Gender Plug | ||
Series 35965 | ||
Body Orientation Straight | ||
- COO (Country of Origin):
- KR
The Molex VersaBlade Multi-Module Hybrid Plug Housing is engineered for versatile connectivity solutions in power and wire to wire applications. Designed with a two-circuit configuration this housing features a robust positive lock mechanism to ensure secure and reliable connections. Its natural PBT resin construction provides excellent durability and resistance against flammability making it suitable for a wide range of operating environments. The assembly not only simplifies the mating process with a user-friendly design that includes keying features but also supports high-performance requirements with a temperature range of -40° to +120°C. Tailor-made for compatibility this connector housing seamlessly mates with specific receptacle housings ensuring optimal integration in advanced electrical applications.
Constructed from durable natural PBT resin for enhanced longevity
Positive lock design guarantees secure connections preventing accidental disconnections
Accommodates a maximum of two circuits perfect for compact applications
User-friendly assembly with keying features to prevent mismating
Designed for compatibility with a range of terminal position retainers and crimp terminals
Available in a convenient bag packaging for easy handling and storage
Lightweight design with a net weight of just 2.087 grams ensures easy integration into devices
Positive lock design guarantees secure connections preventing accidental disconnections
Accommodates a maximum of two circuits perfect for compact applications
User-friendly assembly with keying features to prevent mismating
Designed for compatibility with a range of terminal position retainers and crimp terminals
Available in a convenient bag packaging for easy handling and storage
Lightweight design with a net weight of just 2.087 grams ensures easy integration into devices
