Molex, 35181 Plug Connector Housing, 8mm Pitch, 2 Way, 2 Row

Subtotal (1 bag of 500 units)*

£226.07

(exc. VAT)

£271.28

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£226.07£0.452

*price indicative

RS Stock No.:
684-324
Mfr. Part No.:
35181-0210
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

2

Number of Rows

2

Pitch

8mm

Gender

Plug

Series

35181

Body Orientation

Straight

COO (Country of Origin):
KR
The Molex versablade multi-module hybrid plug housing is an innovative connector solution designed specifically for applications requiring reliable wire to wire connections. Engineered with two circuits this housing features a friction lock mechanism that ensures secure mating contributing to enhanced connectivity and reduced assembly time. Its natural PBT resin construction not only meets stringent flammability standards but also ensures durability across various environmental conditions. With an operational temperature range of -40° to +120°C this product is adaptable for diverse applications while maintaining high performance under extreme conditions. It is ideally suited for power applications demonstrating a commitment to quality and compliance in connectors.

Designed for secure wire to wire connections with a two-circuit plug housing
Constructed from natural PBT resin providing durability and reliability
Friction lock mechanism ensures secure mating to reduce accidental disconnections
Meets a flammability rating of 94V-0 which ensuring safety in various applications
No glow-wire capability enhances compatibility with specific applications
The packaging type is bagged for convenient and secure handling
Compatible with multiple terminal retainers allowing flexibility in configurations
Designed without keying for versatility in mating configurations
Polarised to ensure correct orientation during assembly

Related links