Molex, 35181 Plug Connector Housing, 8mm Pitch, 2 Way, 2 Row
- RS Stock No.:
- 684-627
- Mfr. Part No.:
- 35181-0220
- Brand:
- Molex
Subtotal (1 bag of 500 units)*
£226.07
(exc. VAT)
£271.28
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 07 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £226.07 | £0.452 |
*price indicative
- RS Stock No.:
- 684-627
- Mfr. Part No.:
- 35181-0220
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 2 | |
| Number of Rows | 2 | |
| Pitch | 8mm | |
| Gender | Plug | |
| Series | 35181 | |
| Body Orientation | Straight | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 2 | ||
Number of Rows 2 | ||
Pitch 8mm | ||
Gender Plug | ||
Series 35181 | ||
Body Orientation Straight | ||
- COO (Country of Origin):
- KR
The Molex versablade multi-module hybrid plug housing designed for diverse power and wire to wire applications. This connector housing accommodates up to two circuits, ensuring robust and reliable connections in demanding environments. Featuring a friction lock mechanism, it provides secure mating with other versablade components, enhancing overall performance. The natural resin material offers durability and resistance to high temperatures, making it suitable for various industries. Its product category as connector housings underscores its essential role in achieving seamless electrical connectivity.
Designed for high-performance wire to wire applications
Utilises a robust friction lock mechanism for secure connection
Supports a maximum of two circuits for versatile use
Crafted from durable PBT resin with a natural finish
Packaged in bags for convenient handling and storage
Complies with EU RoHS regulations which ensuring environmental safety
Meets the flammability standard of 94V-0 for added safety
Versatile compatibility with multiple versa blade series components
Utilises a robust friction lock mechanism for secure connection
Supports a maximum of two circuits for versatile use
Crafted from durable PBT resin with a natural finish
Packaged in bags for convenient handling and storage
Complies with EU RoHS regulations which ensuring environmental safety
Meets the flammability standard of 94V-0 for added safety
Versatile compatibility with multiple versa blade series components
