Molex, 35965 Male Connector Housing, 8mm Pitch, 2 Way, 2 Row
- RS Stock No.:
- 684-647
- Mfr. Part No.:
- 35965-0200
- Brand:
- Molex
Subtotal (1 bag of 2000 units)*
£186.85
(exc. VAT)
£224.22
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 07 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £186.85 | £0.093 |
*price indicative
- RS Stock No.:
- 684-647
- Mfr. Part No.:
- 35965-0200
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 2 | |
| Number of Rows | 2 | |
| Pitch | 8mm | |
| Gender | Male | |
| Series | 35965 | |
| Body Orientation | Straight | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 2 | ||
Number of Rows 2 | ||
Pitch 8mm | ||
Gender Male | ||
Series 35965 | ||
Body Orientation Straight | ||
- COO (Country of Origin):
- KR
The Molex versablade multi-module hybrid plug housing is expertly engineered for reliable connectivity in power and wire to wire applications. Designed with two circuits and a positive lock mechanism, this versatile housing ensures a secure and robust connection in a variety of environments. Its natural resin colour and PBT material provide an attractive yet durable solution, built to withstand operating temperatures from -40° to +120°C. Ideal for demanding scenarios, this product promotes effective and efficient electrical performance, ensuring optimal signal integrity and longevity.
Two circuits facilitate flexible connectivity options
Positive lock design ensures stability and reliability in connections
Compatible with a variety of receptacle housings and assurance retainers for tailored applications
Polarised to ensure correct mating with compatible parts which enhancing safety
Natural colour finish contributes to aesthetic integration in various setups
Lightweight design at 1.813 grams supports easy handling and installation
Positive lock design ensures stability and reliability in connections
Compatible with a variety of receptacle housings and assurance retainers for tailored applications
Polarised to ensure correct mating with compatible parts which enhancing safety
Natural colour finish contributes to aesthetic integration in various setups
Lightweight design at 1.813 grams supports easy handling and installation
