TE Connectivity, BUCHANAN Housing Plug, 5mm Pitch, 7 Way, 1 Row

Subtotal (1 tray of 50 units)*

£175.91

(exc. VAT)

£211.09

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s)
Per Tray
Per unit*
1 +£175.91£3.518

*price indicative

RS Stock No.:
481-205
Mfr. Part No.:
2319461-7
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

7

Number of Rows

1

Pitch

5mm

Series

BUCHANAN

COO (Country of Origin):
TW
The TE Connectivity 7 Position PCB Terminal Block is a sophisticated receptacle connector, designed to interface directly between wires and components in various electronic applications. Its robust 5 mm centreline accommodates efficient circuit layout while the right-angle orientation and 90° wire entry angle facilitate streamlined wiring processes. Crafted within the esteemed WireMate Two-Piece Poke-In Series, this terminal block embodies a blend of reliability and innovation, ensuring ease of use and longevity in demanding environments. The terminal block's design allows for an operating temperature range of -40 to 105 °C, making it well-suited for both standard and extreme operational conditions. Whether it’s for prototyping or large-scale production, this connector serves as an essential component for superior electrical performance.

Utilises a two piece poke in design for enhanced insertion reliability
Features a side stackable configuration for efficient space management
Allows for simple and quick installation with minimal tooling requirements
Constructed to withstand up to 250 VAC operating voltage
Offers a wide range of wire size compatibility accommodating various applications
Designed to comply with international safety and environmental regulations

Related links