TE Connectivity, BUCHANAN Receptacle Housing Plug, 5mm Pitch, 6 Way, 1 Row
- RS Stock No.:
- 476-868
- Mfr. Part No.:
- 2319461-6
- Brand:
- TE Connectivity
Subtotal (1 tray of 80 units)*
£203.18
(exc. VAT)
£243.82
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | £203.18 | £2.54 |
*price indicative
- RS Stock No.:
- 476-868
- Mfr. Part No.:
- 2319461-6
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 6 | |
| Number of Rows | 1 | |
| Pitch | 5mm | |
| Gender | Receptacle | |
| Series | BUCHANAN | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 6 | ||
Number of Rows 1 | ||
Pitch 5mm | ||
Gender Receptacle | ||
Series BUCHANAN | ||
- COO (Country of Origin):
- TW
The TE Connectivity 6 Position PCB Terminal Block is an innovative receptacle designed for wire-to-component applications. This product is part of the renowned buchanan Wire Mate Two-Piece Poke-In Series, offering superior reliability in electronic connections. With its compact design, featuring a 5mm centerline and a 90° wire entry angle, the terminal block enhances layout efficiency in densely packed PCBs. Its right-angle orientation and side stackable configuration facilitate seamless integration into various projects, from consumer electronics to industrial machinery. Designed to withstand harsh operational environments, this terminal block boasts an extensive operating temperature range, ensuring optimal performance in diverse applications. Furthermore, it complies with critical regulatory standards, assuring users of its safe and responsible usage.
Offers low-profile wire entry to optimize board space utilization
Configured for ease of assembly with straightforward component integration
Enables high-density connections with its compact design
Designed to handle up to 250 VAC, supporting a wide range of applications
Constructed to operate reliably across a broad temperature range
Supports wire sizes from 24 to 18 AWG, accommodating various connection needs
Meets compliance requirements for EU RoHS and ELV directives, ensuring environmental safety
Configured for ease of assembly with straightforward component integration
Enables high-density connections with its compact design
Designed to handle up to 250 VAC, supporting a wide range of applications
Constructed to operate reliably across a broad temperature range
Supports wire sizes from 24 to 18 AWG, accommodating various connection needs
Meets compliance requirements for EU RoHS and ELV directives, ensuring environmental safety
