TE Connectivity, BUCHANAN Housing Plug, 8mm Pitch, 2 Way, 1 Row
- RS Stock No.:
- 476-958
- Mfr. Part No.:
- 2318582-2
- Brand:
- TE Connectivity
Subtotal (1 tray of 150 units)*
£185.82
(exc. VAT)
£222.98
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | £185.82 | £1.239 |
*price indicative
- RS Stock No.:
- 476-958
- Mfr. Part No.:
- 2318582-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 2 | |
| Number of Rows | 1 | |
| Pitch | 8mm | |
| Series | BUCHANAN | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 2 | ||
Number of Rows 1 | ||
Pitch 8mm | ||
Series BUCHANAN | ||
- COO (Country of Origin):
- US
The TE Connectivity 2 Position PCB terminal block revolutionizes wire-to-component connections by providing a reliable and efficient solution for your electronic designs. Featuring a compact design with an 8 mm centerline, this receptacle offers effortless integration with printed circuit boards. Engineered for versatility, it allows for 90° wire entry while maintaining a streamlined profile, ensuring optimal space utilization. The Buchanan Wire Mate Two-Piece Poke-In Series guarantees secure connections and is built to withstand rigorous conditions, making it ideal for a wide range of applications in the modern electronics landscape. With compliance to various international regulatory standards, this connector not only promises high performance but also peace of mind.
Designed for easy integration into PCB layouts
Offers right-angle orientation for space-saving installations
Accommodates a wide range of wire sizes, enhancing versatility
Built to perform reliably in extreme temperature conditions
Offers right-angle orientation for space-saving installations
Accommodates a wide range of wire sizes, enhancing versatility
Built to perform reliably in extreme temperature conditions
