TE Connectivity BUCHANAN WireMate Two-Piece Poke-In Series PCB Terminal Block, 2-Contact, 8 mm Pitch, Board, 1 Row
- RS Stock No.:
- 476-089
- Distrelec Article No.:
- 304-59-559
- Mfr. Part No.:
- 2318136-2
- Brand:
- TE Connectivity
Subtotal (1 reel of 350 units)*
£208.14
(exc. VAT)
£249.77
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £208.14 | £0.595 |
*price indicative
- RS Stock No.:
- 476-089
- Distrelec Article No.:
- 304-59-559
- Mfr. Part No.:
- 2318136-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 2 | |
| Pitch | 8mm | |
| Number of Rows | 1 | |
| Current | 5A | |
| Mount Type | Board | |
| Connector Gender | Male | |
| Orientation | Vertical | |
| Termination Type | Surface Mount | |
| Voltage | 250V | |
| Contact Gender | Male | |
| Standards/Approvals | EU RoHS 2011/65/EU, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, 2016 | |
| Series | BUCHANAN WireMate Two-Piece Poke-In | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Terminal Block | ||
Number of Contacts 2 | ||
Pitch 8mm | ||
Number of Rows 1 | ||
Current 5A | ||
Mount Type Board | ||
Connector Gender Male | ||
Orientation Vertical | ||
Termination Type Surface Mount | ||
Voltage 250V | ||
Contact Gender Male | ||
Standards/Approvals EU RoHS 2011/65/EU, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, 2016 | ||
Series BUCHANAN WireMate Two-Piece Poke-In | ||
- COO (Country of Origin):
- TW
The TE Connectivity 2 Position PCB Terminal Block from buchanan wiremate series is designed for seamless integration into your electronic applications. This robust connector solution offers a reliable header configuration that easily accommodates board-to-component connectivity with an 8 mm centreline pitch. Its vertical body orientation promotes efficient use of space while ensuring robust performance in power circuit applications. Rated for a durable operating voltage of 250 VAC, this connector embodies a commitment to quality and compliance with industry standards, catering to demanding operational environments. The two-piece poke-in design enhances user convenience, making this terminal block an excellent choice for engineers seeking efficiency and reliability in their designs.
Two piece configuration simplifies installation
Vertical orientation maximises PCB layout efficiency
8 mm centreline pitch allows for versatile applications
Active product status ensures ongoing availability
Compliance with RoHS and ELV directives guarantees environmental safety
Designed to operate within a wide temperature range suiting various applications
5 A contact current rating supports a range of electrical needs
Board mount connector type ensures secure placements
Related links
- TE Connectivity BUCHANAN WireMate Two-Piece Poke-In Series PCB Terminal Block 8 mm Pitch 1 Row
- TE Connectivity BUCHANAN WireMate Two-Piece Poke-In Series Pluggable Terminal Block 8 mm Pitch
- TE Connectivity BUCHANAN WireMate Two-Piece Poke-In Series Pluggable Terminal Block 8 mm Pitch
- TE Connectivity BUCHANAN WireMate Two-Piece Poke-In Series Pluggable Terminal Block 8 mm Pitch
- TE Connectivity BUCHANAN WireMate Two-Piece Poke-In Series PCB Terminal Block 5 mm Pitch 1 Row
- TE Connectivity BUCHANAN WireMate Two-Piece Poke-In Series PCB Terminal Block 5 mm Pitch 1 Row
- TE Connectivity BUCHANAN WireMate Two-Piece Poke-In Series Pluggable Terminal Block 8 mm Pitch 1 Row
- TE Connectivity BUCHANAN WireMate Two-Piece Poke-In Series Pluggable Terminal Block 8 mm Pitch 1 Row
