TE Connectivity BUCHANAN WireMate Two-Piece Poke-In Series Pluggable Terminal Block, 8-Contact, 8 mm Pitch, 1 Row,
- RS Stock No.:
- 481-337
- Distrelec Article No.:
- 304-59-563
- Mfr. Part No.:
- 2318136-8
- Brand:
- TE Connectivity
Subtotal (1 reel of 350 units)*
£505.87
(exc. VAT)
£607.04
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £505.87 | £1.445 |
*price indicative
- RS Stock No.:
- 481-337
- Distrelec Article No.:
- 304-59-563
- Mfr. Part No.:
- 2318136-8
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 8 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 8mm | |
| Current | 5A | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Wire Connection Method | Poke-in | |
| Voltage | 250V | |
| Series | BUCHANAN WireMate Two-Piece Poke-In | |
| Standards/Approvals | 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 8 | ||
Product Type Pluggable Terminal Block | ||
Pitch 8mm | ||
Current 5A | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Wire Connection Method Poke-in | ||
Voltage 250V | ||
Series BUCHANAN WireMate Two-Piece Poke-In | ||
Standards/Approvals 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | ||
- COO (Country of Origin):
- TW
The TE Connectivity 8 Position PCB Terminal Block from TE Connectivity is engineered for precision in connection applications, facilitating seamless board-to-component integration. This state-of-the-art terminal block features a compact 8 mm centreline, optimising space without compromising on performance. The innovative design allows for vertical orientation, making it ideal for power circuit applications. With robust construction rated for 250 VAC and a commendable maximum current capacity of 5 A, this terminal block is suitable for a variety of industrial applications. The WireMate Two-Piece Poke-In Series epitomises reliability, ensuring strong and efficient electrical connections while being compliant with contemporary standards, including EU RoHS and REACH regulations, for eco-friendly assurance. Trust in its superior quality to enhance your project's efficiency and longevity.
Designed for easy board mounting to simplify installation
Vertical orientation provided for flexibility in cramped spaces
Adaptable to various electrical configurations for versatile use
Constructed from durable materials for long lasting performance
Low halogen content supports environmental sustainability initiatives
Offers a wide operating temperature range for diverse environmental conditions
Complies with stringent safety and environmental regulations for peace of mind
Related links
- TE Connectivity BUCHANAN WireMate Two-Piece Poke-In Series Pluggable Terminal Block 8 mm Pitch
- TE Connectivity BUCHANAN WireMate Two-Piece Poke-In Series Pluggable Terminal Block 8 mm Pitch
- TE Connectivity BUCHANAN WireMate Two-Piece Poke-In Series PCB Terminal Block 8 mm Pitch 1 Row
- TE Connectivity BUCHANAN WireMate Two-Piece Poke-In Series PCB Terminal Block 8 mm Pitch 1 Row
- TE Connectivity BUCHANAN WireMate Two-Piece Poke-In Series Pluggable Terminal Block 8 mm Pitch 1 Row
- TE Connectivity BUCHANAN WireMate Two-Piece Poke-In Series Pluggable Terminal Block 5 mm Pitch
- TE Connectivity BUCHANAN WireMate Two-Piece Poke-In Series Pluggable Terminal Block 8 mm Pitch 1 Row
- TE Connectivity BUCHANAN WireMate Two-Piece Poke-In Series Pluggable Terminal Block 8 mm Pitch 1 Row
