TE Connectivity BUCHANAN WireMate Two-Piece Poke-In Series Pluggable Terminal Block, 8-Contact, 5 mm Pitch, 1 Row,

Subtotal (1 reel of 350 units)*

£476.97

(exc. VAT)

£572.36

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +£476.97£1.363

*price indicative

RS Stock No.:
507-143
Distrelec Article No.:
304-59-576
Mfr. Part No.:
2318770-8
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

8

Product Type

Pluggable Terminal Block

Pitch

5mm

Current

5A

Number of Rows

1

Orientation

Vertical

Wire Connection Method

Poke-in

Voltage

250V

Series

BUCHANAN WireMate Two-Piece Poke-In

Standards/Approvals

2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC, EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU, UL

COO (Country of Origin):
TW
The TE Connectivity 8 Position PCB Terminal Block is designed to deliver reliable connectivity in compact environments. Featuring an innovative board-to-component connector system, it ensures seamless integration with printed circuit boards while maintaining a space-saving 5 mm centreline. The vertical orientation enhances ease of installation, making it ideal for applications where maximised space efficiency is paramount. Tailored for power circuit applications, this terminal block adheres to stringent operational voltage standards up to 250 VAC. The BUCHANAN WireMate Two-Piece Poke-In Series is created for versatility and durability, ensuring optimal performance in various electrical setups. Its unique two-piece design allows for simplified installation and maintenance, catering to both novice and experienced users.

Constructed with 8 positions to accommodate multiple connections

Vertical product orientation facilitates easier mounting

Engineered for board mounting ensures stable attachment

Compliant with EU RoHS and ELV directives promoting environmental safety

Maximises circuit space without compromising reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy