TE Connectivity BUCHANAN WireMate Two-Piece Poke-In Series Pluggable Terminal Block, 6-Contact, 8 mm Pitch, 1 Row,
- RS Stock No.:
- 476-379
- Distrelec Article No.:
- 304-59-562
- Mfr. Part No.:
- 2318136-6
- Brand:
- TE Connectivity
Subtotal (1 reel of 350 units)*
£419.14
(exc. VAT)
£502.97
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £419.14 | £1.198 |
*price indicative
- RS Stock No.:
- 476-379
- Distrelec Article No.:
- 304-59-562
- Mfr. Part No.:
- 2318136-6
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 6 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 8mm | |
| Current | 5A | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Wire Connection Method | Poke-in | |
| Voltage | 250V | |
| Series | BUCHANAN WireMate Two-Piece Poke-In | |
| Standards/Approvals | EU ELV 2000/53/EC, EU RoHS 2011/65/EU, China RoHS 2 MIIT Order No 32, 2016 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 6 | ||
Product Type Pluggable Terminal Block | ||
Pitch 8mm | ||
Current 5A | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Wire Connection Method Poke-in | ||
Voltage 250V | ||
Series BUCHANAN WireMate Two-Piece Poke-In | ||
Standards/Approvals EU ELV 2000/53/EC, EU RoHS 2011/65/EU, China RoHS 2 MIIT Order No 32, 2016 | ||
- COO (Country of Origin):
- TW
The TE Connectivity 6 Position PCB Terminal Block is an innovative solution designed to enhance connectivity in your electronic applications. This product features a compact header design ideal for board-to-component connections, offering an exceptional blend of reliability and efficiency. With a vertical orientation and an 8 mm centreline pitch, it is optimised for space-saving without compromising performance. Operating at a maximum voltage of 250 VAC, it is perfect for a wide range of power circuit applications. The Buchanan WireMate two-piece poke-in series ensures easy assembly and a secure fit, making it suitable for both professional and DIY projects. This terminal block is engineered for durability, providing excellent thermal and mechanical performance even in extreme temperature conditions, from -40 to 105 °C. The product complies with several international directives, ensuring your project meets necessary regulatory standards.
Designed for easy installation and reliable board to component connections
Compact size optimises space on PCB layouts
Vertical orientation simplifies mounting in tight spaces
Rated for 250 VAC ensuring compatibility with a range of applications
Resilient design capable of withstanding extreme temperatures
Low halogen content supports environmentally friendly projects
Accommodates board mounting for diverse circuit configurations
Related links
- TE Connectivity BUCHANAN WireMate Two-Piece Poke-In Series Pluggable Terminal Block 8 mm Pitch
- TE Connectivity BUCHANAN WireMate Two-Piece Poke-In Series Pluggable Terminal Block 8 mm Pitch
- TE Connectivity BUCHANAN WireMate Two-Piece Poke-In Series PCB Terminal Block 8 mm Pitch 1 Row
- TE Connectivity BUCHANAN WireMate Two-Piece Poke-In Series PCB Terminal Block 8 mm Pitch 1 Row
- TE Connectivity BUCHANAN WireMate Two-Piece Poke-In Series Pluggable Terminal Block 8 mm Pitch 1 Row
- TE Connectivity BUCHANAN WireMate Two-Piece Poke-In Series Pluggable Terminal Block 8 mm Pitch 1 Row
- TE Connectivity BUCHANAN WireMate Two-Piece Poke-In Series Pluggable Terminal Block 8 mm Pitch 1 Row
- TE Connectivity BUCHANAN WireMate Two-Piece Poke-In Series Pluggable Terminal Block 5 mm Pitch
