TE Connectivity, CT Hybrid Drawer Housing Plug, 2mm Pitch, 6 Way, 2 Row
- RS Stock No.:
- 507-013
- Mfr. Part No.:
- 292180-1
- Brand:
- TE Connectivity
Subtotal (1 tray of 35 units)*
£176.32
(exc. VAT)
£211.58
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | £176.32 | £5.038 |
*price indicative
- RS Stock No.:
- 507-013
- Mfr. Part No.:
- 292180-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 6 | |
| Number of Rows | 2 | |
| Pitch | 2mm | |
| Series | CT Hybrid Drawer | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 6 | ||
Number of Rows 2 | ||
Pitch 2mm | ||
Series CT Hybrid Drawer | ||
- COO (Country of Origin):
- CN
The TE Connectivity connector assembly offers an innovative solution for wire-to-wire applications, providing top-notch reliability and performance in compact designs. With a 6-position configuration and an impressive 2 mm centerline, this connector is engineered to meet the demands of modern electronic devices. Its robust design and high-quality materials ensure exceptional durability even in challenging environments. The black thermoplastic housing not only adds a sleek aesthetic touch but also guarantees resilience against various operational conditions. Ideal for power and signal circuit applications, this connector assembly is a favourite among engineers looking for versatile and efficient solutions. Emphasizing ease of use, its reliable crimp termination method simplifies installation while maintaining secure connectivity. This product stands out for its ability to efficiently handle both power and signal connections without compromising performance.
Supports wire-to-wire connectivity for versatile applications
Robust panel mount design ensures secure installation
Features dual rows for efficient space utilization
Optimized for a wide operating temperature range from -30°C to 105°C
Complies with EU RoHS and REACH regulations for environmentally conscious use
Robust panel mount design ensures secure installation
Features dual rows for efficient space utilization
Optimized for a wide operating temperature range from -30°C to 105°C
Complies with EU RoHS and REACH regulations for environmentally conscious use
