TE Connectivity, AMP CT Housing Plug, 2mm Pitch, 5 Way, 1 Row

Subtotal (1 pack of 400 units)*

£236.69

(exc. VAT)

£284.03

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible
Pack(s)
Per Pack
Per unit*
1 +£236.69£0.592

*price indicative

RS Stock No.:
476-774
Mfr. Part No.:
292156-6
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

5

Number of Rows

1

Pitch

2mm

Series

AMP CT

COO (Country of Origin):
CN
The TE Connectivity connector assembly is designed for seamless integration between wire-to-board and wire-to-wire applications. Featuring a five-position configuration with a compact 2 mm centerline, this product ensures reliability and performance in challenging environments. With its durable nylon 66 housing and striking white finish, it combines both function and aesthetic appeal. Specifically engineered for signal circuit applications, it operates efficiently within a broad temperature range of -40 to 105 °C. This assembly showcases a pin contact type with a robust current rating, making it suitable for high-performance requirements in various electronic devices.

Offers excellent compatibility with a wide range of applications
Provides secure connections without the need for strain relief
Designed for easy installation with a cable mount type
Constructed from high-quality materials for superior durability
Features a compact design that saves space in your setup
Meets stringent industry standards for safety and reliability

Related links