TE Connectivity, AMP CT Housing Plug, 2mm Pitch, 30 Way
- RS Stock No.:
- 476-894
- Mfr. Part No.:
- 3-179472-0
- Brand:
- TE Connectivity
Subtotal (1 pack of 300 units)*
£302.28
(exc. VAT)
£362.74
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £302.28 | £1.008 |
*price indicative
- RS Stock No.:
- 476-894
- Mfr. Part No.:
- 3-179472-0
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 30 | |
| Pitch | 2mm | |
| Series | AMP CT | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 30 | ||
Pitch 2mm | ||
Series AMP CT | ||
- COO (Country of Origin):
- CN
The TE Connectivity holder is an essential component designed for maintaining the integrity and organization of connections within your applications. Crafted from high-quality PA 66 material, this product stands out with its striking ivory color, complementing various electronic designs. With a configuration of 30 positions, it provides exceptional versatility, allowing for reliable mounting and fine-tuned placement of connectors. Engineered to operate in demanding environments, this holder can withstand temperatures ranging from -30°C to 105°C, ensuring performance stability across a wide spectrum of applications. Its compact dimensions and impressive wire size compatibility further enhance its utility, making it a preferred choice for professionals seeking efficiency and durability in their projects.
Constructed from premium PA 66 material for superior resilience
Ideal for a range of applications requiring precise connector positioning
Designed to accommodate a wire size compatibility of 30 – 22 AWG
Features an elegant ivory finish that integrates seamlessly into various setups
Ideal for a range of applications requiring precise connector positioning
Designed to accommodate a wire size compatibility of 30 – 22 AWG
Features an elegant ivory finish that integrates seamlessly into various setups
