TE Connectivity, AMP CT Crimp Connector Housing, 2mm Pitch, 18 Way, 2 Row
- RS Stock No.:
- 468-113
- Mfr. Part No.:
- 1-179472-8
- Brand:
- TE Connectivity
Subtotal (1 bag of 800 units)*
£212.76
(exc. VAT)
£255.31
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £212.76 | £0.266 |
*price indicative
- RS Stock No.:
- 468-113
- Mfr. Part No.:
- 1-179472-8
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 18 | |
| Number of Rows | 2 | |
| Pitch | 2mm | |
| Series | AMP CT | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 18 | ||
Number of Rows 2 | ||
Pitch 2mm | ||
Series AMP CT | ||
- COO (Country of Origin):
- CN
The TE Connectivity holder is a meticulously engineered component designed for use in connector applications, ensuring secure positioning and stability. Ideal for a myriad of electrical connections, this innovative product features a striking ivory color and is made from durable PA 66 material. With an 18-position configuration, it accommodates a variety of wiring needs, making it a standout choice for professionals seeking reliability. This holder not only supports optimal heat resistance but also excels in delivering performance across a wide temperature range. Moreover, its compact design guarantees efficient space utilization within electronic assemblies, making it an indispensable part of any electrical toolkit.
Constructed from robust PA 66 material for enhanced durability
Accommodates multiple configurations with 18 positions
Designed for seamless integration in a range of applications
Operates effectively in high temperature environments up to 105 °C
Low halogen content ensures reduced environmental impact
Compatible with various connectors and wiring configurations
Lightweight construction enhances handling efficiency
Backed by compliance with RoHS and REACH regulations
Accommodates multiple configurations with 18 positions
Designed for seamless integration in a range of applications
Operates effectively in high temperature environments up to 105 °C
Low halogen content ensures reduced environmental impact
Compatible with various connectors and wiring configurations
Lightweight construction enhances handling efficiency
Backed by compliance with RoHS and REACH regulations
