TE Connectivity, AMP CT Connector Housing, 2mm Pitch, 16 Way, 2 Row

Subtotal (1 bag of 1000 units)*

£171.78

(exc. VAT)

£206.14

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£171.78£0.172

*price indicative

RS Stock No.:
468-089
Mfr. Part No.:
1-175133-6
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

16

Number of Rows

2

Pitch

2mm

Series

AMP CT

COO (Country of Origin):
CN
The TE Connectivity 16 Position Holder is designed to meet the dynamic needs of modern connectivity solutions, offering a steadfast solution for secure mounting within various applications. Constructed with durable PA 66 material and a striking ivory color, this holder complements a wide array of designs while ensuring reliable performance. Its robust construction allows it to withstand operating temperatures up to 105 °C, making it ideal for diverse environments. With a compact design featuring a centerline pitch of 2 mm, this holder efficiently accommodates multiple connections while maintaining a neat and organized layout. Whether you are building a new project or upgrading an existing setup, this product guarantees longevity and stability, ensuring your connections remain intact.

Constructed from high-quality PA 66 material for enhanced durability
Designed with a modern ivory finish to suit a variety of applications
Accommodates 16 positions for versatile connectivity options
Optimized for use with wire sizes ranging from 28 to 24 AWG
Features a compact design with a centerline pitch of 2 mm for efficient usage
Allows for easy mounting, streamlining installation processes
Compliant with EU RoHS and ELV directives for environmental safety
Low halogen content ensures a safer choice for sensitive environments

Related links