TE Connectivity, MIS Receptacle Connector Housing, 2.5mm Pitch, 3 Way, 1 Row

Subtotal (1 bag of 1500 units)*

£210.55

(exc. VAT)

£252.66

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£210.55£0.14

*price indicative

RS Stock No.:
472-949
Mfr. Part No.:
177534-3
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

3

Number of Rows

1

Pitch

2.5mm

Gender

Receptacle

Series

MIS

Body Orientation

Straight

COO (Country of Origin):
CN
The TE Connectivity connector assembly is a robust solution designed for wire-to-board applications, particularly where space is at a premium. With its compact 3-position design and 2.5 mm pitch, it ensures a secure and reliable connection across demanding industrial environments. Ideal for Signal circuit applications, this receptacle connector employs insulation displacement technology to facilitate easy and efficient wire termination, eliminating the need for soldering. Featuring a black nylon housing, this product is engineered to withstand a wide range of operating temperatures and is compliant with various international standards, ensuring quality and safety in use. Whether used in light-duty or more arduous tasks, this connector delivers consistent performance and ease of installation.

Designed for wire-to-board connectivity, enhancing versatility in applications
Compact 3-position layout optimises space while maintaining functionality
Utilises insulation displacement technology for straightforward wire termination
Black nylon housing offers durability and resistance to environmental stress
Compatible with various wire sizes, accommodating diverse project needs
Mates easily with corresponding components for seamless integration
Rated for operation up to 250 VAC, suitable for high-voltage applications
Features contact retention for added reliability in connection stability
Engineered to operate within a wide temperature range, supporting varied environments
Low halogen construction contributes to reduced environmental impact

Related links