TE Connectivity, MIS Receptacle Connector Housing, 2.5mm Pitch, 4 Way, 1 Row

Subtotal (1 bag of 1000 units)*

£219.99

(exc. VAT)

£263.99

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£219.99£0.22

*price indicative

RS Stock No.:
471-108
Mfr. Part No.:
177534-4
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

4

Number of Rows

1

Pitch

2.5mm

Gender

Receptacle

Series

MIS

Body Orientation

Straight

COO (Country of Origin):
CN
The TE Connectivity connector assembly offers a robust solution for wire-to-board applications, featuring a four-position design with a 2.5 mm centreline. Crafted with insulation displacement technology, this receptacle excels in efficiency and reliability. Its black nylon 66 housing ensures durability while accommodating a variety of wire sizes, making it ideal for diverse connectivity needs. Operating within a wide temperature range and designed to meet rigorous industry standards, the assembly caters to both performance and safety. Ideal for signal circuit applications, it seamlessly integrates into complex systems, providing exceptional contact retention and security through its innovative locking mechanisms.

Designed for easy integration with a cable mount type for free-hanging applications
Constructed to support a high voltage operation up to 250 VAC
Provides reliable contact retention within the housing for enhanced durability
Features an insulation displacement termination method for efficient wire connectivity
Accommodates various wire sizes, ensuring versatility in application
Low halogen material composition aligns with environmental compliance standards
High contact current rating optimises electrical performance for demanding applications
Available in bulk packaging to facilitate large-scale projects and installations

Related links