TE Connectivity, 172486 Receptacle Connector Housing, 2.5mm Pitch, 2 Way, 1 Row
- RS Stock No.:
- 472-861
- Mfr. Part No.:
- 172486-2
- Brand:
- TE Connectivity
Subtotal (1 bag of 1000 units)*
£163.34
(exc. VAT)
£196.01
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £163.34 | £0.163 |
*price indicative
- RS Stock No.:
- 472-861
- Mfr. Part No.:
- 172486-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 2 | |
| Number of Rows | 1 | |
| Pitch | 2.5mm | |
| Gender | Receptacle | |
| Series | 172486 | |
| Body Orientation | Straight | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 2 | ||
Number of Rows 1 | ||
Pitch 2.5mm | ||
Gender Receptacle | ||
Series 172486 | ||
Body Orientation Straight | ||
- COO (Country of Origin):
- JP
The TE Connectivity housing receptacle is engineered for wire-to-wire connections, offering exceptional versatility with its two-position compatibility. Designed with a 2.5 mm centreline, it facilitates streamlined assembly and ensures reliable performance in various applications. The crimp design simplifies termination to wires and cables, promoting efficiency in installations. Its natural colour and nylon 66 construction not only enhance durability but also contribute to its aesthetic appeal. This product is especially suitable for both power and signal circuits, catering to the demanding needs of modern electronic solutions. Rigorously tested for reliability, this housing receptacle withstands operational challenges, making it an ideal choice for industries that require consistent performance under diverse conditions.
Robust construction suitable for high-demand applications
Inline contact layout promotes efficient signal transmission
Accommodates temperature ranges for versatile environmental applications
Designed for easy crimp terminations, enhancing installation speed
Locking mechanisms ensure secure connections under stress
Natural colour provides a neutral aesthetic fit for various assemblies
UL Flammability Rating ensures compliance with safety standards
Bagged packaging provides convenient organisation for installers
Inline contact layout promotes efficient signal transmission
Accommodates temperature ranges for versatile environmental applications
Designed for easy crimp terminations, enhancing installation speed
Locking mechanisms ensure secure connections under stress
Natural colour provides a neutral aesthetic fit for various assemblies
UL Flammability Rating ensures compliance with safety standards
Bagged packaging provides convenient organisation for installers
