TE Connectivity ANT-2.4-WRT-RPS Dome WiFi Antenna with SMA Connector, Bluetooth (BLE), WiFi, ZigBee

Bulk discount available

Subtotal (1 unit)*

£16.03

(exc. VAT)

£19.24

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 313 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£16.03
10 - 24£15.57
25 - 49£15.24
50 +£14.94

*price indicative

Packaging Options:
RS Stock No.:
272-8902
Mfr. Part No.:
ANT-2.4-WRT-RPS
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Internal/External

External

RF Protocols

Bluetooth (BLE), WiFi, ZigBee

Antenna Physical Form

Dome

Frequency Range

2.4 → 2.5 GHZ

Connector Type

SMA

Antenna Mounting Type

Panel Mount

Mounting Type

Panel Mount

Gain

9.1dBi

Antenna Directivity

Omnidirectional

Connector Gender

Female

COO (Country of Origin):
TW
The TE Connectivity dome or puck antenna that has single band band type and bluetooth or zigbee or ISM primary application. It has connector mounting type and with linear polarization, it comes with omnidirectional directionality.

Impedance 50 ohm
Single port configuration

Related links