Linx ANT-2.4-WRT-UFL-100 Dome WiFi Antenna with UFL Connector, Bluetooth (BLE), WiFi

Bulk discount available

Subtotal (1 unit)*

£18.64

(exc. VAT)

£22.37

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 242 unit(s), ready to ship
Units
Per unit
1 - 9£18.64
10 - 24£17.71
25 - 49£17.02
50 +£15.68

*price indicative

Packaging Options:
RS Stock No.:
247-3096
Mfr. Part No.:
ANT-2.4-WRT-UFL-100
Brand:
Linx
Find similar products by selecting one or more attributes.
Select all

Brand

Linx

Internal/External

External

RF Protocols

Bluetooth (BLE), WiFi

Frequency Range

2.4 GHz

Antenna Physical Form

Dome

Connector Type

UFL

Antenna Mounting Type

Panel Mount

Mounting Type

Panel Mount

Gain

3.5dBi

Cable Length

100mm

Connector Gender

Male

Antenna Directivity

Omnidirectional

Antenna Internal Construction

Dipole

Series

WRT

COO (Country of Origin):
TW
The Linx antenna's compact size allows it to be mounted in applications requiring a low profile and external antenna performance such as wireless vending and traffic control equipment. It is designed with an integrated counterpoise that eliminates the need for additional ground plane in the product making it ideal for applications with non conductive or RF transparent enclosures.

Linear polarization
Dipole electrical type

Related links