TE Connectivity ANT-2.4-WRT-MON-UFL Dome WiFi Antenna with U.FL Connector, Bluetooth (BLE), WiFi, ZigBee
- RS Stock No.:
- 272-8899
- Mfr. Part No.:
- ANT-2.4-WRT-MON-UFL
- Brand:
- TE Connectivity
Subtotal (1 bag of 50 units)*
£783.30
(exc. VAT)
£939.95
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 50 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 50 + | £15.666 | £783.30 |
*price indicative
- RS Stock No.:
- 272-8899
- Mfr. Part No.:
- ANT-2.4-WRT-MON-UFL
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Internal/External | External | |
| RF Protocols | Bluetooth (BLE), WiFi, ZigBee | |
| Antenna Physical Form | Dome | |
| Frequency Range | 2.4 → 2.5 GHZ | |
| Mounting Type | Panel Mount | |
| Connector Type | U.FL | |
| Antenna Mounting Type | Panel Mount | |
| Gain | 2.7dBi | |
| Antenna Directivity | Omnidirectional | |
| Connector Gender | Female | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Internal/External External | ||
RF Protocols Bluetooth (BLE), WiFi, ZigBee | ||
Antenna Physical Form Dome | ||
Frequency Range 2.4 → 2.5 GHZ | ||
Mounting Type Panel Mount | ||
Connector Type U.FL | ||
Antenna Mounting Type Panel Mount | ||
Gain 2.7dBi | ||
Antenna Directivity Omnidirectional | ||
Connector Gender Female | ||
- COO (Country of Origin):
- TW
The TE Connectivity dome or puck antenna that has single band band type and bluetooth or zigbee or ISM primary application. It has connector mounting type and with linear polarization, it comes with omnidirectional directionality.
Impedance 50 ohm
Single port configuration
Single port configuration
Related links
- TE Connectivity ANT-2.4-WRT-MON-UFL Dome WiFi Antenna with U.FL Connector WiFi, ZigBee
- TE Connectivity ANT-DB1-WRT-MON-UFL Dome WiFi Antenna with SMA Connector WiFi, ZigBee
- TE Connectivity ANT-2.4-WRT-RPS Dome WiFi Antenna with SMA Connector WiFi, ZigBee
- TE Connectivity ANT-2.4-WRT-SMA Dome WiFi Antenna with SMA Connector WiFi, ZigBee
- TE Connectivity ANT-DB1-WRT-MON-RPS Dome WiFi Antenna with SMA Connector WiFi, ZigBee
- Linx ANT-2.4-WRT-UFL-150 Dome WiFi Antenna with UFL Connector WiFi
- Linx ANT-2.4-WRT-UFL-100 Dome WiFi Antenna with UFL Connector WiFi
- Linx ANT-2.4-WRT-MON-UFL Dome WiFi Antenna with UFL Connector, WiFi
