TE Connectivity ANT-DB1-WRT-MON-RPS Dome WiFi Antenna with SMA Connector, Bluetooth (BLE), WiFi, ZigBee
- RS Stock No.:
- 272-8924
- Mfr. Part No.:
- ANT-DB1-WRT-MON-RPS
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 unit)*
£20.75
(exc. VAT)
£24.90
(inc. VAT)
FREE delivery for orders over £50.00
Limited stock
- 7 left, ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £20.75 |
| 10 - 24 | £20.13 |
| 25 - 49 | £19.72 |
| 50 + | £19.32 |
*price indicative
- RS Stock No.:
- 272-8924
- Mfr. Part No.:
- ANT-DB1-WRT-MON-RPS
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| RF Protocols | Bluetooth (BLE), WiFi, ZigBee | |
| Internal/External | External | |
| Frequency Range | 2.4 → 2.5 GHZ | |
| Antenna Physical Form | Dome | |
| Antenna Mounting Type | Panel Mount | |
| Mounting Type | Panel Mount | |
| Connector Type | SMA | |
| Gain | 2.1dBi | |
| Connector Gender | Female | |
| Antenna Directivity | Omnidirectional | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
RF Protocols Bluetooth (BLE), WiFi, ZigBee | ||
Internal/External External | ||
Frequency Range 2.4 → 2.5 GHZ | ||
Antenna Physical Form Dome | ||
Antenna Mounting Type Panel Mount | ||
Mounting Type Panel Mount | ||
Connector Type SMA | ||
Gain 2.1dBi | ||
Connector Gender Female | ||
Antenna Directivity Omnidirectional | ||
- COO (Country of Origin):
- TW
The TE Connectivity dome or puck antenna that has dual band band type and wifi primary application. It has panel mounting type and with linear polarization, it comes with omnidirectional directionality.
Impedance 50 ohm
Single port configuration
Single port configuration
Related links
- TE Connectivity ANT-DB1-WRT-MON-RPS Dome WiFi Antenna with SMA Connector WiFi, ZigBee
- TE Connectivity ANT-DB1-WRT-MON-UFL Dome WiFi Antenna with SMA Connector WiFi, ZigBee
- TE Connectivity ANT-2.4-WRT-MON-UFL Dome WiFi Antenna with U.FL Connector WiFi, ZigBee
- TE Connectivity ANT-2.4-WRT-RPS Dome WiFi Antenna with SMA Connector WiFi, ZigBee
- TE Connectivity ANT-2.4-WRT-SMA Dome WiFi Antenna with SMA Connector WiFi, ZigBee
- TE Connectivity ANT-DB1-RAF-SMA Rod WiFi Antenna with SMA Connector WiFi, ZigBee
- Linx ANT-2.4-PW-LPN Helical WiFi Antenna with 6-32UNC Screw Connector WiFi, ZigBee
- Linx ANT-W63-MON-RPS Whip Multiband Antenna with SMA RP Connector WiFi
