TE Connectivity ANT-DB1-RAF-SMA Rod WiFi Antenna with SMA Connector, Bluetooth (BLE), WiFi, ZigBee
- RS Stock No.:
- 272-8922
- Mfr. Part No.:
- ANT-DB1-RAF-SMA
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 unit)*
£14.67
(exc. VAT)
£17.60
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 120 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £14.67 |
| 10 - 24 | £14.23 |
| 25 - 49 | £13.95 |
| 50 + | £13.67 |
*price indicative
- RS Stock No.:
- 272-8922
- Mfr. Part No.:
- ANT-DB1-RAF-SMA
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| RF Protocols | Bluetooth (BLE), WiFi, ZigBee | |
| Internal/External | External | |
| Antenna Physical Form | Rod | |
| Frequency Range | 2.4 → 2.485 GHZ | |
| Mounting Type | Panel Mount | |
| Antenna Mounting Type | Panel Mount | |
| Connector Type | SMA | |
| Gain | 4.1dBi | |
| Antenna Directivity | Omnidirectional | |
| Connector Gender | Male | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
RF Protocols Bluetooth (BLE), WiFi, ZigBee | ||
Internal/External External | ||
Antenna Physical Form Rod | ||
Frequency Range 2.4 → 2.485 GHZ | ||
Mounting Type Panel Mount | ||
Antenna Mounting Type Panel Mount | ||
Connector Type SMA | ||
Gain 4.1dBi | ||
Antenna Directivity Omnidirectional | ||
Connector Gender Male | ||
- COO (Country of Origin):
- CN
The TE Connectivity whip antenna that has triple band band type and wifi primary application. It has connector mounting type and with linear polarization, it comes with omnidirectional directionality.
Impedance 50 ohm
Single port configuration
Single port configuration
Related links
- TE Connectivity ANT-DB1-RAF-SMA Rod WiFi Antenna with SMA Connector WiFi, ZigBee
- TE Connectivity ANT-DB1-WRT-MON-UFL Dome WiFi Antenna with SMA Connector WiFi, ZigBee
- TE Connectivity ANT-DB1-WRT-MON-RPS Dome WiFi Antenna with SMA Connector WiFi, ZigBee
- TE Connectivity ANT-2.4-WRT-SMA Dome WiFi Antenna with SMA Connector WiFi, ZigBee
- TE Connectivity ANT-2.4-WRT-RPS Dome WiFi Antenna with SMA Connector WiFi, ZigBee
- TE Connectivity ANT-2.4-WRT-MON-UFL Dome WiFi Antenna with U.FL Connector WiFi, ZigBee
- Linx ANT-2.4-PW-LPN Helical WiFi Antenna with 6-32UNC Screw Connector WiFi, ZigBee
- Banner BWA-2O2-C T-Bar WiFi Antenna with RP SMA Connector WiFi, ZigBee
